EBC36DKAN

Heilind Number:SULEBC36DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKAN

Detailed Description

Introducing the EBC36DKAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this female connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of 36 cantilever contacts on a 2.54mm pitch, it offers precise and efficient mating. The right-angle orientation and thru-hole termination method enhance versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly onto PCBs, making it ideal for various electronic devices. Trust the EBC36DKAN for robust and dependable board-level interconnections.