EBC36DKAS

Heilind Number:SULEBC36DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKAS

Detailed Description

Introducing the EBC36DKAS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and side hole mount type, offers easy installation on PCBs. Utilizing Cantilever contact technology with Gold plating, it guarantees stable signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte Tin termination plating enhances durability and longevity. Whether for industrial, aerospace, or telecommunications purposes, the EBC36DKAS is the perfect choice for seamless PCB connections.