EBC36DKAT

Heilind Number:SULEBC36DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKAT

Detailed Description

Introducing the EBC36DKAT, a high-performance connector designed for precision board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. Its female gender and two rows of contacts make it versatile for various applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With gold-plated contacts and cantilever design, it offers superior conductivity and signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and 72 positions provide flexibility in layout design. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Ideal for high-reliability industries, the EBC36DKAT is a top choice for demanding electronic applications.