EBC36DKDD

Heilind Number:SULEBC36DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKDD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC36DKDD is a high-performance connector designed for demanding applications. With a current rating of 3 A and a voltage resistance of 700 VAC, it ensures reliable power transmission. This female connector offers 72 positions across two rows, making it ideal for complex connectivity needs. The gold-plated contacts provide excellent conductivity, while the cantilever contact type ensures secure mating. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125 °C. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a compact design, measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable board space. Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your electronic assemblies.