EBC36DKDH

Heilind Number:SULEBC36DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKDH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKDH

Detailed Description

Introducing the EBC36DKDH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact pitch of 2.54mm, this connector features two rows of 72 female contacts, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. The cantilever contact type ensures secure mating, while the straight orientation and clearance hole mount type simplify installation. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a tail length of 4.06mm and a low-profile connector height of 15.49mm, it offers versatility in PCB designs. Rated for use in harsh environments with an operating temperature range of -65 to 125°C, the EBC36DKDH guarantees performance and durability. Trust in this connector for seamless connectivity in your electronic projects.