EBC36DKDI

Heilind Number:SULEBC36DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKDI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKDI

Detailed Description

The EBC36DKDI connector, featuring a sturdy PBT and Phosphor Bronze construction, offers reliable performance in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Its female gender, threaded mount type, and thru-hole termination method provide secure connectivity. The 2-row design with 72 positions and 2.54mm pitch allows for versatile PCB connections. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the cantilever contact type enhances durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it offers space-saving solutions for your connectivity needs. The matte tin termination plating guarantees long-term reliability. Perfect for board-to-board and card edge connections in various electronic devices.