| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DKDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBC36DKDN |
EBC36DKDN
| Heilind Number: | SULEBC36DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A current rating and 700VAC voltage capability, it offers robust power transmission. The two rows of 72 cantilever contacts plated with gold guarantee efficient signal transfer. Its straight orientation and no-mounting design simplify installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace use. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EBC36DKDN for secure and efficient board-to-board connections in your critical electronic systems.

