EBC36DKDS

Heilind Number:SULEBC36DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKDS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKDS

Detailed Description

SKU EBC36DKDS features a durable construction of PBT and Phosphor Bronze, ensuring high performance in various applications. With a current rating of 3 A and voltage withstand of 700 VAC, this female connector offers reliable power transmission. Its two rows of cantilever contacts, made of gold-plated Phosphor Bronze, guarantee secure and low-resistance connections. The 2.54 mm pitch and 72 positions make it suitable for complex PCB setups. Designed for easy installation with side hole mounting and thru-hole termination, it provides versatility in assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient on the board. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card-edge connections, the EBC36DKDS is a reliable choice for your connectivity needs.