EBC36DKDT

Heilind Number:SULEBC36DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKDT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKDT

Detailed Description

Introducing the EBC36DKDT, a high-performance board-to-board connector designed with precision and durability in mind. Crafted from PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, it is suitable for a wide range of applications. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Each contact is made of Phosphor Bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and 72 positions, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Ideal for use in hi-rel applications, the EBC36DKDT is a must-have connector for your electronic projects.