EBC36DKED

Heilind Number:SULEBC36DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKED

Detailed Description

Introducing the EBC36DKED, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of cantilever contacts and a 2.54mm pitch, it offers 72 positions for efficient signal transfer. The right-angle orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of environments. The matte tin termination plating enhances durability, and its compact design, with a height of 13.97mm and width of 9.4mm, ensures space-saving integration. Trust the EBC36DKED for high-quality, high-reliability connections in your PCB assemblies.