EBC36DKEH

Heilind Number:SULEBC36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKEH

Detailed Description

The EBC36DKEH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its Cantilever contact type and Thru Hole termination method provide secure and stable connections. The connector's right-angle orientation and 2.54mm pitch make it suitable for tight spaces on printed circuit boards. With 72 positions across 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances soldering reliability. Ideal for use in aerospace, defense, and industrial electronics, the EBC36DKEH is a dependable solution for high-reliability applications.