EBC36DKEN

Heilind Number:SULEBC36DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKEN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKEN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC36DKEN, is designed for high-performance board-to-board or card edge applications. With a pitch of 2.54mm and two rows of 36 positions each, it ensures reliable connectivity in demanding environments. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission up to 700VAC and 3A. Featuring a right-angle orientation and thru-hole termination method, it offers easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the EBC36DKEN for secure and efficient connectivity in your electronic designs.