EBC36DKES

Heilind Number:SULEBC36DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKES

Detailed Description

Introducing the EBC36DKES, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with a combination of PBT and phosphor bronze materials, this connector guarantees reliable conductivity in any application. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures seamless power transmission. Featuring two rows of 72 cantilever contacts plated with gold, it offers superior signal integrity. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The matte tin termination plating enhances durability and longevity. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the EBC36DKES for robust and efficient board-to-board connections in your electronic projects.