EBC36DKET

Heilind Number:SULEBC36DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKET

Detailed Description

Introducing the EBC36DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows for enhanced connectivity, this connector offers reliable performance in a range of electronic devices. Its threaded mount type and through-hole termination method ensure secure installation, while the contact materials of Phosphor Bronze with gold plating guarantee optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements with ease. The cantilever contact type and right-angle orientation facilitate efficient signal transmission, while the 72 positions and 2.54mm pitch provide ample connectivity options. With a wide operating temperature range of -65 to 125°C and a connector height of 13.97mm, this connector is suitable for use in diverse environments. Trust the EBC36DKET for seamless board-to-board connections in your electronic systems.