EBC36DKJD

Heilind Number:SULEBC36DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKJD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKJD

Detailed Description

Introducing the EBC36DKJD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity with a 3A amperage rating and 700VAC voltage. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB setups. With two rows and 72 positions, it offers ample connectivity options. The cantilever contact type and matte tin termination plating guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the EBC36DKJD for secure and high-speed board-to-board connections in critical systems.