EBC36DKJH

Heilind Number:SULEBC36DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKJH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKJH

Detailed Description

The EBC36DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it can handle power-intensive tasks with ease. The right-angle orientation and cantilever contact type allow for efficient mating in tight spaces. With 72 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures secure and stable PCB mounting. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The EBC36DKJH is the perfect choice for high-reliability electronic systems.