EBC36DKJI

Heilind Number:SULEBC36DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKJI

Detailed Description

Introducing the EBC36DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component is perfect for densely populated circuit boards. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. The cantilever contact design guarantees secure connections at a pitch of 2.54mm, meeting stringent industry standards. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for high-power systems. With a threaded mount and thru-hole termination method, installation is efficient and secure. The connector's right-angle orientation and 72 positions offer versatility in board layout. Rated for a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Its matte tin termination plating provides corrosion resistance, ensuring long-term performance. Trust the EBC36DKJI for seamless connectivity in your electronic designs.