EBC36DKJN

Heilind Number:SULEBC36DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKJN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKJN

Detailed Description

Introducing the EBC36DKJN, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. Made of durable PBT and featuring precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row configuration and 72 positions, it offers ample connectivity options for your PCB layout. The cantilever contact type and right-angle orientation provide secure mating in tight spaces. Its thru-hole termination method and matte tin plating guarantee easy and efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the EBC36DKJN for seamless board-to-board connections in your electronic designs.