EBC36DKJS

Heilind Number:SULEBC36DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKJS

Detailed Description

Experience seamless and reliable board-to-board connections with our EBC36DKJS connector, featuring a female gender with two rows for enhanced functionality. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and optimal performance. Its Thru Hole termination method and side hole mount type offer convenient installation. Gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation optimize signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. Measuring at 13.97mm in height and 9.4mm in width, this connector with 72 positions and a pitch of 2.54mm (.1 in) ensures precise connections on your PCBs. Trust in the EBC36DKJS for high-quality and secure board-to-board connectivity.