EBC36DKMD

Heilind Number:SULEBC36DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKMD

Detailed Description

Introducing our SKU EBC36DKMD, a high-performance connector designed for demanding applications. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its two rows and 72 positions offer ample connectivity options, while the wire wrap termination method and cantilever contact type ensure secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating make installation a breeze. Whether used in board-to-board or card edge connections, this connector excels in performance. Upgrade to the EBC36DKMD for top-notch connectivity solutions.