| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DKMH |
EBC36DKMH
| Heilind Number: | SULEBC36DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DKMH, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold plating, this female connector ensures reliable conductivity even in harsh environments. With a 3A current rating and a voltage tolerance of 700VAC, it meets the needs of power and signal transmission. The 2-row, 72-position layout with a 2.54mm pitch offers ample connectivity options on your PCB. Its clearance hole mount and wire wrap termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Don't compromise on quality and choose the EBC36DKMH for your next project.

