| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DKMN |
EBC36DKMN
| Heilind Number: | SULEBC36DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DKMN, a high-performance PCB connector designed for critical applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 72 positions spread across 2 rows, it offers ample connectivity options. The female gender and wire wrap termination method make it easy to integrate into your system. Gold-plated contacts and a voltage rating of 700 VAC guarantee optimal signal transmission and safety. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the EBC36DKMN for secure and durable board-to-board connections.

