EBC36DKMS

Heilind Number:SULEBC36DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKMS

Detailed Description

The EBC36DKMS is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows of 72 positions, this connector ensures secure and reliable connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its cantilever contact type and wire wrap termination method provide ease of installation. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for even the harshest environments. The side hole mount type and tail length of 14.22 mm make it versatile for various PCB layouts. With a pitch of 2.54 mm and a compact connector width of 9.4 mm, it offers efficient PCB space utilization. The matte tin termination plating ensures durability. This connector is perfect for applications in aerospace, defense, and industrial sectors where reliability is paramount.