EBC36DKMT

Heilind Number:SULEBC36DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKMT

Detailed Description

Introducing the EBC36DKMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring female gender and straight orientation, it offers easy installation. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its threaded mount type and wire wrap termination method provide secure attachment. With a tail length of 14.22mm and a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. Rated for a wide temperature range from -65 to 125°C, it ensures stability in harsh environments. Ideal for use in aerospace, defense, and other industries requiring high-reliability components, the EBC36DKMT is a top choice for your connectivity needs.