EBC36DKND

Heilind Number:SULEBC36DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKND

Detailed Description

Introducing the EBC36DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, clearance hole mount type, and card extender termination method make it easy to install on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever contact type and straddle orientation provide secure connections. With 72 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and long-term performance. Trust the EBC36DKND for your connectivity needs in aerospace, defense, telecommunications, and more.