EBC36DKNH

Heilind Number:SULEBC36DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKNH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKNH

Detailed Description

Introducing the EBC36DKNH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. Featuring a dual-row configuration with 72 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission. Its cantilever contact type and straddle orientation make it ideal for secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The clearance hole mount type and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. With a compact height of 13.97mm and width of 9.4mm, it saves space without compromising performance. Trust the EBC36DKNH for seamless board-to-board connectivity in your electronic systems.