EBC36DKNI

Heilind Number:SULEBC36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKNI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKNI

Detailed Description

Introducing the EBC36DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The cantilever contact type and straddle orientation further enhance its functionality. With 72 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating ensures long-term durability. The EBC36DKNI is a top choice for engineers seeking high-reliability connectors for their designs.