EBC36DKNN

Heilind Number:SULEBC36DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKNN

Detailed Description

Introducing the EBC36DKNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation in a variety of applications. Featuring a female gender and two rows, it offers a total of 72 positions with a pitch of 2.54mm (.1 in) for efficient signal transmission. The Cantilever contact type with Gold plating guarantees optimal conductivity, while the Matte Tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straddle orientation and no mounting requirement make installation easy. Meeting voltage requirements of 700 VAC and amperage of 3A, this connector is a must-have for high-reliability systems. Upgrade your PCB connections with the EBC36DKNN.