EBC36DKNS

Heilind Number:SULEBC36DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKNS

Detailed Description

This high-performance female connector, SKU EBC36DKNS, is designed for demanding applications that require reliable power and signal transmission. Featuring PBT and phosphor bronze construction, it ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of electronic systems. Its side hole mount type and card extender termination method offer easy and secure installation. The two rows of 72 cantilever contacts with gold plating provide excellent connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 13.97mm (H) x 9.4mm (W), makes it space-efficient on the PCB. Trust in the reliability and performance of the EBC36DKNS for your connectivity needs.