EBC36DKNT

Heilind Number:SULEBC36DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKNT

Detailed Description

Introducing SKU EBC36DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 72 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable power and signal transmission. With a pitch of 2.54mm, it allows for easy integration onto PCBs. The threaded mount type and card extender termination method provide secure attachment and hassle-free installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various industrial environments. Its wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size of 9.4mm in width and 13.97mm in height, it offers space-saving connectivity solutions. Trust in the EBC36DKNT for robust and efficient board-to-board connections.