EBC36DKRI

Heilind Number:SULEBC36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKRI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKRI

Detailed Description

Introducing the EBC36DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 36 positions, allowing for efficient and secure connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power delivery. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation further enhance signal integrity. The termination method is via card extender, with a tail length of 5.97mm, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring long-term reliability. Whether it's for aerospace, defense, or industrial systems, the EBC36DKRI is the perfect choice for robust and high-speed connectivity.