EBC36DKRN

Heilind Number:SULEBC36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKRN

Detailed Description

Introducing the EBC36DKRN Board to Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable power transfer with a maximum amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, dual-row design, and cantilever contact type make it suitable for various applications. With 72 positions and a pitch of 2.54mm, precise connections are guaranteed. Operating smoothly in a wide temperature range from -65 to 125°C, it offers versatility in harsh environments. The connector's straddle orientation and card extender termination method provide easy installation. Gold-plated contacts and matte tin termination plating ensure optimal conductivity and longevity. Perfect for use in hi-rel environments, the EBC36DKRN is a vital component in any electronic setup.