EBC36DKRS

Heilind Number:SULEBC36DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKRS

Detailed Description

Introducing the EBC36DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for reliable connections in tight spaces. With a voltage rating of 700VAC and an amperage of 3A, it ensures safe and efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure mating, while the termination method of card extender with matte tin plating offers easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 72 positions and a tail length of 5.97mm, it offers ample connectivity options. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained designs. Certified for high reliability, the EBC36DKRS is a top choice for mission-critical systems in aerospace, defense, and industrial applications.