EBC36DKSD

Heilind Number:SULEBC36DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKSD

Detailed Description

Introducing the EBC36DKSD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features a female gender with two rows, ideal for secure and efficient connections. Constructed with PBT and phosphor bronze materials, it ensures durability. The 2.54mm pitch and cantilever contact type guarantee precise and stable connectivity. Gold-plated phosphor bronze contacts offer excellent conductivity, while matte tin termination plating enhances longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type facilitate easy installation. With 72 positions and a tail length of 4.83mm, it provides ample connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained designs. Trust the EBC36DKSD for high-reliability connections in your PCB assemblies.