EBC36DKSI

Heilind Number:SULEBC36DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKSI

Detailed Description

The EBC36DKSI is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), it features 72 female contacts in a dual-row configuration, each crafted from durable Phosphor Bronze and plated with Gold for enhanced conductivity. The cantilever contact type ensures secure mating, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at temperatures ranging from -65 to 125°C, this connector offers robust performance even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The Matte Tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the EBC36DKSI is a dependable connectivity solution.