EBC36DKSN

Heilind Number:SULEBC36DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKSN

Detailed Description

Introducing the EBC36DKSN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows and a pitch of 2.54mm, ensuring secure and precise connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its cantilever contact type and straight orientation facilitate easy insertion and removal. With 72 positions and a termination method of thru-hole, it offers versatility in PCB assembly. The connector's matte tin termination plating ensures reliable soldering. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Upgrade your electronic designs with the EBC36DKSN for reliable performance.