EBC36DKST

Heilind Number:SULEBC36DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKST

Detailed Description

Introducing the EBC36DKST, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a straight orientation, threaded mount type, and cantilever contact design, it offers secure and efficient connections in industrial environments. The connector's 2.54mm pitch, two rows with a total of 72 positions, and thru-hole termination method make it ideal for intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. With a compact height of 15.49mm, width of 9.4mm, and a tail length of 4.83mm, the EBC36DKST is a versatile solution for demanding applications in aerospace, defense, and telecommunications industries. Trust in its Matte Tin termination plating for long-lasting durability. Elevate your connectivity standards with this EBC36DKST connector.