EBC36DKUD

Heilind Number:SULEBC36DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKUD

Detailed Description

Introducing the EBC36DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and Phosphor Bronze materials and Gold plating for optimal conductivity. Meeting stringent industry standards, it offers a voltage rating of 700 VAC and an amperage of 3A, making it suitable for power and signal transmission. The two-row, 72-position layout with a 2.54mm pitch ensures versatile connectivity options. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Trust the EBC36DKUD for secure and efficient board-to-board connections in your electronic designs.