EBC36DKUH

Heilind Number:SULEBC36DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKUH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKUH

Detailed Description

Introducing our SKU EBC36DKUH, a high-performance Board to Board PCB Connector designed to meet your connectivity needs with precision. Crafted from durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage capacity and a voltage rating of 700 VAC, ensuring reliable power transmission. With two rows of 72 gold-plated cantilever contacts, each featuring a clearance hole mount and thru-hole termination method, it guarantees secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact form factor, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability, while the right-angle orientation offers flexibility in installation. Trust in the EBC36DKUH for seamless board-to-board and card edge connections in your electronic designs.