EBC36DKUI

Heilind Number:SULEBC36DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKUI

Detailed Description

Introducing our high-quality Board To Board PCB Connector, SKU EBC36DKUI. This female connector features two rows and a convenient threaded mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability. The gold-plated contacts guarantee optimal signal transmission, suitable for applications up to 700 VAC. With a cantilever contact type and right-angle orientation, it allows for efficient PCB connections. Boasting 72 positions and a pitch of 2.54mm, this connector is perfect for high-density setups. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The matte tin termination plating further enhances its performance and longevity. Measuring 13.97mm in height and 9.4mm in width, it's compact yet highly functional. Trust the EBC36DKUI for your connectivity needs, a top choice in the world of PCB connectors.