EBC36DKUN

Heilind Number:SULEBC36DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKUN

Detailed Description

Introducing the EBC36DKUN Board to Board PCB Connector, the perfect solution for high-performance electronic connections. This female connector features two rows with a total of 72 positions, allowing for seamless integration on your PCB. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it offers efficient and space-saving connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Rated for 700VAC and 3A, this connector is suitable for various power and signal applications. Its thru-hole termination method and matte tin plating make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. Upgrade your electronic systems with the EBC36DKUN for uncompromised connectivity and durability.