EBC36DKUS

Heilind Number:SULEBC36DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKUS

Detailed Description

Introducing the EBC36DKUS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this female connector features two rows for efficient signal transmission. Its side hole mount and thru-hole termination method ensure secure attachment to PCBs. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation provide versatility in installation. Boasting 72 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves precious board space. Terminated with matte tin plating, it ensures long-lasting performance. The EBC36DKUS is the perfect choice for demanding electronic systems, offering unparalleled reliability and durability.