EBC36DKUT

Heilind Number:SULEBC36DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKUT

Detailed Description

Introducing the EBC36DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Its right-angle orientation and threaded mount type offer versatile installation options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 72 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Trust the EBC36DKUT for efficient and long-lasting board-to-board connections.