EBC36DRAH

Heilind Number:SULEBC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRAH

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU EBC36DRAH offers reliable connectivity in electronic assemblies. Featuring a female gender and a clearance hole mount type, this connector has two rows and 72 positions with a pitch of 2.54mm (0.1 inches). The contact material is Phosphor Bronze with gold plating, ensuring optimal signal transmission. Operating at voltages up to 700 VAC and with an amperage rating of 3A, it meets high-performance standards. With a right-angle orientation and through-hole termination method, it allows for secure and efficient PCB connections. RoHS compliant and suitable for a wide operating temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Additionally, its compact dimensions (10.95mm connector height, 10.16mm connector width, and 3.18mm tail length) make it versatile for use in space-constrained environments. Trust in the EBC36DRAH for dependable and durable board-to-board connectivity.