EBC36DRAI

Heilind Number:SULEBC36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DRAI

Detailed Description

Introducing the EBC36DRAI, a high-performance board to board PCB connector designed for reliability and durability in demanding applications. This connector features a compact and space-saving design with two rows of 36 female contacts, each capable of handling up to 3A of current at 700VAC. The termination method is through-hole, ensuring secure and stable connections. Made of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its matte tin termination plating further enhances its durability. Perfect for use in aerospace, military, and industrial applications, the EBC36DRAI is a reliable solution for your connectivity needs.