EBC36DRAN

Heilind Number:SULEBC36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRAN

Detailed Description

Introducing the EBC36DRAN, a robust PCB connector designed for high-reliability applications. With a pitch of 2.54 mm and 72 positions, this connector features two rows of female contacts made of durable Phosphor Bronze with gold plating, ensuring secure and efficient connections. The Full Bellow contact type and right-angle orientation offer versatility in mounting options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its termination method of Thru Hole and termination plating of Matte Tin guarantee reliable performance. Measuring 10.95 mm in height and 10.16 mm in width, the EBC36DRAN is ideal for board-to-board and card edge connections in various electronic devices. Upgrade your connectivity solutions with this high-quality connector.