EBC36DRAS

Heilind Number:SULEBC36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DRAS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC36DRAS is a high-performance board-to-board PCB connector suitable for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. Its two rows and side hole mount type offer efficient connectivity, while the gold-plated phosphor bronze contacts guarantee optimal signal integrity. The 2.54mm pitch and 72 positions accommodate complex PCB layouts with ease. Designed for versatility, the connector's right-angle orientation and 3.18mm tail length allow for flexible installation. With an operating temperature range of -65 to 125°C and RoHS compliance, it meets stringent industry standards. Perfect for use in various electronic devices, the EBC36DRAS is a dependable choice for engineers and manufacturers alike.