EBC36DREH-S13

Heilind Number:SULEBC36DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DREH-S13

Detailed Description

The EBC36DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient operation. The termination method of Card Extender and contact plating of Gold provide secure and stable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-saving installation. The EBC36DREHS13 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.