| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DREI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBC36DREI-S13 |
EBC36DREI-S13
| Heilind Number: | SULEBC36DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DREI-S13, a high-performance PCB connector designed for demanding applications. With a sleek, threaded mount type and efficient card extender termination method, this connector offers seamless integration into your circuit boards. Its durable construction, featuring PBT and phosphor bronze materials, ensures long-lasting reliability. The female gender, two rows, and 72 positions make it versatile for various connections. The full bellow contact type with gold plating guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Whether in aerospace, telecommunications, or industrial settings, the EBC36DREI-S13 delivers top-notch performance.

