EBC36DREI

Heilind Number:SULEBC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DREI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DREI

Detailed Description

Introducing the EBC36DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a straight orientation offers versatility in design. Gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and high durability. The threaded mount type and eyelet termination method provide secure and stable connections. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. RoHS compliant and with termination plating in matte tin, it meets industry standards for environmental responsibility. Trust the EBC36DREI for seamless board-to-board connections in your next project.